Omron EE-SX398

Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
$ 1.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX398.

IHS

Datasheet4 pages8 years ago

Newark

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-80.14%

CAD Models

Download Omron EE-SX398 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm
VishayTCST1300
Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm

Descriptions

Descriptions of Omron EE-SX398 provided by its distributors.

Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot-Type Photoelectric Switch, 1-Channel, TH
Photointerrupter Transmissive 3mm Photologic, Open Collector 5-Pin
PHOTOMICROSENSOR, TRANSMISSIVE, SOLDER PIN, 1 TO 5MM SENSING DISTANCE
Omron EE-SX398 Sensor Slot-Photo Transistor Output NPN 5V-24V
3 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Plugin Photointerrupters - Slot Type - Logic Output ROHS
Transmissive Photo Interrupter, Photo/Optical Ic, 50 Ma, 1.2 V, 4 V, 0.5 Mm, 3 Mm Rohs Compliant: Yes |Omron EESX398
EE-SX398, OMRON ELECTRONIC COMPONENTS
Photomicrosensor Trans Dark ON
Fork coupler Dimensions L x W x H: 12 x 5 x 10 mm Gap width: 3 mm Operating temperature: -40...75 °C Break-time: 20 us Make-time: 3 us Output collector-emitter voltage: 28 V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX398.
  • EESX398