Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB971N51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
$ 3.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB971N51.

Master Electronics

Datasheet6 pages4 years ago

IHS

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.33%

CAD Models

Download Optek OPB971N51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
TT ElectronicsOPB970N55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
VishayTCST1300
Optical Switch Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row

Descriptions

Descriptions of Optek OPB971N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
SLOTTED OPTICAL SWITCH, 3.18MM, OPEN COL; SLOTTED OPTICAL SWITCH, 3.18MM, OPEN COLLECTOR; Sensor Output:Open Collector; Supply Voltage Range DC:4.5V to 16V
Slotted Optical Switch, 3.18Mm, Open Collector; Sensor Output Type:Open Collector; Sensor Mounting:Through Hole; Product Range:Photologic Opb970 Series; Aperture Width:0.25Mm; Forward Voltage:1.7V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB971N51

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 971N51