Optek OPB973N51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB973N51.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.92%

CAD Models

Download Optek OPB973N51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
TT ElectronicsOPB960N55
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Omron Slot type photoelectric switch, 1passageway, Through hole mounting

Descriptions

Descriptions of Optek OPB973N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Photo Interrupter, Through Beam, 3.18Mm; Available Until Stocks Are Exhausted Alternative Available |Tt Electronics / Optek Technology OPB973N51.
OPTICAL SENSOR SWITCH TRANSM; Sensor Output: Open Collector; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product Range: OPB97

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB973N51.