onsemi SA28AG

Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA28AG.

IHS

Datasheet6 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.143
Stock
94,847
165,904
Authorized Distributors
2
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
11 A
11 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 28V 600W Automotive 2-Pin SMB T/R
LittelfuseSA28A
DO-204AC DO-15Axial SA 1 Through Hole Zener Tvs Diode 31.1V 11.2A 3.6mm 500W
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of onsemi SA28AG provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 28V 500W 2-Pin Case 59AA-01 Bulk
TVS DIODE 28VWM 45.4VC AXIAL;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd