Diodes Inc. SMBJ28A-13-F

SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ28A-13-F.

Diodes Inc SCT

Technical Drawing5 pages6 years ago

IHS

iiiC

DigiKey

Inventory History

3 month trend:
-43.07%

CAD Models

Download Diodes Inc. SMBJ28A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.091
$ 0.091
Stock
1,041,353
2,321,492
2,321,492
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33.45 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.2 A
13.2 A
13.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseSMBJ28A
TVS Diodes & ESD Suppressors; SMBJ28A; LITTELFUSE; 28 V; 45.4 V; 31.1 V; 31.1 V
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJ36A Series 40 V 10.3 A Unidirectional Transient Voltage Suppressor-DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ28A-13-F provided by its distributors.

SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Tvs Diode, Unidir, 28V, Do-214Aa/Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28A-13-F
TVS Diode, SMBJ Series, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=28V VBR(min)=31.1V VC=45.4V@IPP=13.2A SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A-13F
  • SMBJ28A13F