Littelfuse TPSMA6L28A

13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L28A.

Farnell

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+3.51%

CAD Models

Download Littelfuse TPSMA6L28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.163
Stock
725,177
242,762
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.8 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
13.3 A
13.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ33A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 42.2V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L28A provided by its distributors.

13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 28V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diodes / ESD Suppressors 28V 600W UNI-DIR TPSMA6L AEC-Q101
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 28V, 45.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
Transient Suppression Diode (TVS)
TVS DIODE 28VWM 45.4VC DO221AC
TVS DIODE, AEC-Q101, 600W, 28V, DO-221AC; Product Range: TPSMA6L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Voltage Min: 31.1V; Breakdown Voltage Max: 34.4V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN