onsemi 1SMB28AT3G

Diode TVS Single Uni-Dir 28V 600W Automotive 2-Pin SMB T/R
$ 0.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB28AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1SMB28AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
LittelfuseTPSMB33A
TVS DIODE 28.2V 45.7V DO214AA / Surface Mount Automotive Transient Voltage Suppressors
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJP6KE33A Series 600 W 28.2 V Surface Mount Uni Directional TVS Diode-DO-214AA

Descriptions

Descriptions of onsemi 1SMB28AT3G provided by its distributors.

Diode TVS Single Uni-Dir 28V 600W Automotive 2-Pin SMB T/R
600 Watt SMB Transient Voltage Suppressor, 28 V Unidirectional
DIODE, TVS; Zener Voltage Vz Typ:28V; Power Dissipation Pd:3W; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:SMB; Power Dissipation Max:3W; Termination Type:SMD; Test Current:1mA
Transient Voltage Suppressor (TVS) Diode; Package/Case:SMB; Breakdown Voltage Max:32.75V; Breakdown Voltage, Vbr:32.75V; Leaded Process Compatible:Yes; Leakage Current Max:5µA; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB28AT3-G
  • 1SMB28AT3G.