Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SA28A

DO-204AC DO-15Axial SA 1 Through Hole Zener Tvs Diode 31.1V 11.2A 3.6mm 500W
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA28A.

Newark

Datasheet6 pages6 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

JRH Electronics

Inventory History

3 month trend:
-29.06%

CAD Models

Download Littelfuse SA28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.172
Stock
47,827
40,002
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
31.1 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
11.2 A
11.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 28V 600W Automotive 2-Pin SMB T/R
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SA28A provided by its distributors.

DO-204AC DO-15Axial SA 1 Through Hole Zener Tvs Diode 31.1V 11.2A 3.6mm 500W
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 28V 500W 2-Pin DO-15 T/R
Tvs Diode, 500W, 28V, Unidir, Do-204Ac; |Littelfuse SA28A
28V Unidirectional TVS Diode, 45.4V Clamp, DO-204AC
TVS Diode 500W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - SA28A CR T&R
TVS DIODE, 500W, 28V, UNIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins; Break

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN