onsemi NB100LVEP17MNR2G

Quad Differential Driver/Receiver/Buffer
$ 9.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP17MNR2G.

IHS

Datasheet10 pages5 years ago

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100LVEP17MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.124
$ 8.576
$ 8.576
Stock
158,241
274,679
274,679
Authorized Distributors
5
6
6
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
24
24
24
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
2.5 Gbps
2.5 Gbps
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3A27518ETRTWRQ1
Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
Receiver/Driver -40C to 85C 20-Pin QFN EP Tube
1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi NB100LVEP17MNR2G provided by its distributors.

Quad Differential Driver/Receiver/Buffer
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, QCC24
VQFN-24-EP(4x4) Special Logic ICs ROHS
IC DRVR ECL QUAD 2.5V/3.3V 24QFN
Quad Receiver 24-Pin QFN EP T/R
QUAD DIFF RCVR/DRIV, ECL, QFN-EP-24;
IC DIFFERENT RX/DRVR 4BIT 24-QFN
Lvds, Diff Driver/Receiver, Qfn-24; Output Level:Ecl; Supply Voltage Min:2.375V; Supply Voltage Max:3.8V; Ic Case/Package:Qfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Onsemi NB100LVEP17MNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB100LVEP17MNR2G.