Texas Instruments SN74LVC244ARGYR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ARGYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.71%

CAD Models

Download Texas Instruments SN74LVC244ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.308
$ 0.308
Stock
494,847
4,712,455
4,712,455
Authorized Distributors
2
6
6
Case/Package
VQFN
-
-
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.9 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC126ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74ALVC244RGYR
24mA 1.65V~3.6V 24mA QFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC06ARGYR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin VQFN EP T/R
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, DHVQFN
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R
Nexperia74HC14BQ,115
74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14

Descriptions

Descriptions of Texas Instruments SN74LVC244ARGYR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
IC, Buffer/Line Driver 8-CH Non-Invert w/ 3-State, QFN, SMD
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 1.65V-3.6V, VQFN-20, SMD, 1mm H
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20
74LVC, OCTAL BUFFER/DRIVER, QFN20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74244; Logic IC Family:LVC; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244AR/GYR