Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP29MNG

3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset

$ 10.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP29MNG.

IHS

Datasheet11 pages12 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

IC FF D-TYPE DUAL 20QFN / Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-VFQFN Exposed Pad
onsemiNB4L52MNG
NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16
Texas InstrumentsSN74LVC74ARGYR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125
Texas InstrumentsSN74LV374ATRGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16

Descriptions

Descriptions of onsemi MC10EP29MNG provided by its distributors.

3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin QFN EP Rail
D Flip-Flop, 10E Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, QCC20
Tube e3 10EP MATTE TIN flip flop 4mm 3V 3GHz 0.5ns
0.5ns Antiphase,Non-inverting Differential ±5.5V 50mA D-Master-Slave Type,ECL ECL Differential -50mA QFN SMD mount 4mm*4mm*950μm
IC FF D-TYPE 2-ELE 1-BIT 20-QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd