Texas Instruments TS3A27518ETRTWRQ1

Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A27518ETRTWRQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages13 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.98%

CAD Models

Download Texas Instruments TS3A27518ETRTWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.952
$ 0.952
Stock
600,720
847,426
847,426
Authorized Distributors
2
5
5
Case/Package
QFN
-
-
-3db Bandwidth
240 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
68 ns
59 ns
59 ns
Turn-Off Delay Time
70 ns
60.6 ns
60.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
6
6
6
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A27518ETRTWRQ1.

Related Parts

Texas InstrumentsTS3DS10224RUKR
Analog Multiplexer Single 2:4 20-Pin WQFN EP T/R / IC MUX/DMUX DIFF 2:4 20WQFN

Descriptions

Descriptions of Texas Instruments TS3A27518ETRTWRQ1 provided by its distributors.

Automotive 6-Bit, 1-of-2 Mux/Demux with 240 MHz Bandwidth 24-WQFN -40 to 105
Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 105
Analog Multiplexer Hex 1:2 Automotive 24-Pin WQFN EP T/R
QFN-24-EP(4x4) Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 3 Func, 6 Channel, CMOS, PQCC24
IC SWITCH SPDT X 6 6.2OHM 24WQFN
6-Bit, 1-Of-2 Multiplexer/Demultiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.