onsemi NB100LVEP17MNG

NB Series 6 V -40 to +85 °C SMT Quad Differential Driver/Receiver - QFN-24
$ 8.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP17MNG.

IHS

Datasheet10 pages5 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100LVEP17MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.576
$ 5.119
$ 5.119
Stock
273,544
85,074
85,074
Authorized Distributors
6
2
2
Case/Package
QFN EP
QFN
QFN
Number of Pins
24
24
24
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
2.5 Gbps
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP T/R

Descriptions

Descriptions of onsemi NB100LVEP17MNG provided by its distributors.

NB Series 6 V -40 to +85 °C SMT Quad Differential Driver/Receiver - QFN-24
Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes
Quad Differential Driver/Receiver/Buffer
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, QCC24
IC DRVR ECL QUAD 2.5V/3.3V 24QFN
Quad Receiver 24-Pin QFN EP Rail
2.375V 3.8V QFN 4mm*4mm*950¦Ìm
DIFFERENTIAL DRIVER, 4BIT, QFN-24;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB100LVEP17MNG.