Texas Instruments TXB0108RGYR

1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108RGYR.

element14 APAC

Datasheet32 pages11 years ago
Datasheet32 pages11 years ago

Texas Instruments

Mouser

Farnell

Newark

Inventory History

3 month trend:
-92.38%

CAD Models

Download Texas Instruments TXB0108RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74AVCH4T245RSVR
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-UQFN -40 to 85
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
Texas InstrumentsCAVCH4T245MRSVREP
4-Bit Dual-Supply Bus Transceiver, 380Mbps, 1.2-3.6V, 3-State, QFN

Descriptions

Descriptions of Texas Instruments TXB0108RGYR provided by its distributors.

1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-VQFN -40 to 85
TRANSLATOR, VOLTAGE, 8BIT, 20VQFN; No. of Inputs: 8; Output Current: 20µA; Propagation Delay: 4ns; No. of Pins: 20Pins; Logic Case Style: QFN; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Data Rate: 100Mbps; Fall Time tf: 0.8ns; Logic IC Base Number: 0108; Logic IC Function: 8bit Bidirectional Voltage Level Translator; Operating Temperature Range: -40°C to +85°C; Rise Time: 0.8ns; Supply Current: 10µA; Supply Voltage Range: 1.2V to 3.6V, 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0108RGYR .
  • TXB0108RGYR.