onsemi FXMA108BQX

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXMA108BQX.

IHS

Datasheet18 pages16 years ago
Datasheet16 pages4 years ago

onsemi

JRH Electronics

Upverter

Augswan

Inventory History

3 month trend:
-26.92%

CAD Models

Download onsemi FXMA108BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsSN74AVCH4T245RSVR
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-UQFN -40 to 85
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85

Descriptions

Descriptions of onsemi FXMA108BQX provided by its distributors.

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DQFN (2.5x4.5)
onsemi voltage level shifter, DQFNencapsulation, 20Pin
BIDIR VOLT LVL TRANSLATOR, 8BIT, DQFN-20; No. of Inputs: 8; Output Current: -; Propagation Delay: 5ns; No. of Pins: 20Pins; Logic Case Style: DQFN; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Bidirectional Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXMA108 is a configurable dual-voltage supply translator designed for both uni-directional and bidirectional voltage translation between two logic levels. The device allows translation between voltages as high as 5.5V to as low as 1.65V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.8V, 2.5V, 3.3V, and 5.0V The device remains in 3-state until both VCCs reach active levels, allowing either VCC to be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when high, disables both the A and B Side by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXMA108 supports bi-directional translation without the need for a direction control pin. The two Side of the device have auto-direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXMA108BQX.