onsemi MC74HC4851ADR2G

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4851ADR2G.

Upverter

Datasheet14 pages19 years ago
Datasheet15 pages13 years ago
Datasheet15 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-5.18%

CAD Models

Download onsemi MC74HC4851ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.321
Stock
2,007,328
190,573
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74HC4851ADR2G provided by its distributors.

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
1800Ω 8 SP8T single pole eight throw SOIC-16 Analog Switches, Multiplexers ROHS
MC74HC4851ADR2G, MULTIPLEXER SINGLE 8:1, 3 V, 5 V, 16-PIN SOIC
Supply Voltage Range:2V to 6V; IC Case / Package:SOIC; No. of Pins:16Pins; On Resistance Max:1.7kohm; Mux / Demux Configuration:8:1; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4851ADR2G.