onsemi MC74HC4851ADG

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4851ADG.

IHS

Datasheet16 pages5 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download onsemi MC74HC4851ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.182
Stock
190,573
2,007,328
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Encoders, Decoders, Multiplexers & Demultiplexers IC MULTIPLEXER 8 CHANNEL
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74HC4851ADG provided by its distributors.

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
Analog Multiplexer Single 8:1 16-Pin SOIC Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Switches- General Purpose Mux/Demux, Injection Current Effect CNTRL
SINGLE-ENDED MULTIPLEXER, 8 CHAN
ANALOGUE MUX/DEMUX, 8: 1, -55 TO 125DEG C;
Analogue Mux/Demux, 8:1, -55 To 125Deg C; Ic Function:Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V To 6V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74HC4851ADG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd