Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4051ADWG

MC74HC4051ADWG, Multiplexer/demultiplexer Single 8: 1, 2 to 12V, 2 to 6V, 16-PIN SOIC
$ 0.485
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4051ADWG.

HQonline

Datasheet18 pages19 years ago

IHS

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+514%

CAD Models

Download onsemi MC74HC4051ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.405
Stock
394,080
475,443
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
25 mA
25 mA
High Level Output Current
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
8
8

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-25
LTD Date2026-04-25
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Texas InstrumentsCD74HC4051M96
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
onsemi74AC151SC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16

Descriptions

Descriptions of onsemi MC74HC4051ADWG provided by its distributors.

MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Switch/Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC W Rail
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
ANALOG MUX/DMUX, 8 X 1, SOIC-16; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 190ohm; Supply Voltage Range: 2V to 6V, 2V to 12V; Analogue Multiplexer Case: SOIC; No. o

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4051ADWG.