onsemi MC74HC151ADR2G

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC151ADR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.73%

CAD Models

Download onsemi MC74HC151ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
74HC Series 2 to 6 V SMT 8-Input Data Selector/Multiplexer - SOIC-16
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 600mW
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC4851DR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74HC151ADR2G provided by its distributors.

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
5.2mA 2V~6V 5.2mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
310ns Single Phase 1 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD 1.75mm H
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Signal Switch/Codec/Multiplexer
IC DATA SELECT/MUX 1X8:1 16-SOIC
IC DATA SEL/MULTPL 1X8:1 16SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
DATA SELECTOR/MULTIPLEXER, 8:1, SOIC-16; Logic Family / Base Number:74HC151; Logic Type:Data Selector / Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd