Texas Instruments CD74HC4051M

5V, 8: 1, 1-channel, analog multiplexer 16-SOIC -55 to 125
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051M.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Farnell

LCSC

Inventory History

3 month trend:
-6.10%

CAD Models

Download Texas Instruments CD74HC4051M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.169
$ 0.169
Stock
835,502
6,579,255
6,579,255
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
-
8
8
Number of Circuits
1
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
10 V
10 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051M.

Related Parts

Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74LV4051ADR
Other Interface ICs; SN74LV4051ADR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; SOIC
Texas InstrumentsCD74HCT4051M
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4051M provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
HIGH-SPEED CMOS LOGIC ANALOG MULTIPLEXERS/DEMULTIPLEXER Multiplexer/Demultiplexer
Analog Multiplexer Single 8:1 16-Pin SOIC Tube
IC MUX 8:1 130OHM 16SOIC / 1 Circuit IC Switch 8:1 130Ohm 16-SOIC
TEXAS INSTRUMENTS CD74HC4051M 74HC CMOS, SMD, 74HC4051, SOIC16
8-CHANNEL SGL ENDED MULTIPLEXER PDSO16
Logic - Signal Switches High Spd CMOS Analog
74Hc Cmos, Smd, 74Hc4051, Soic16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:160Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4051M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4051M .
  • CD74HC4051M.