Texas Instruments SN74HC251D

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251D.

element14 APAC

Datasheet22 pages12 years ago

Texas Instruments

Verical

Newark

element14

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments SN74HC251D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.209
$ 0.209
Stock
330,343
568,396
568,396
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251D.

Related Parts

Texas InstrumentsSN74HC151D
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151DR
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC4851DR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC251D provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Multiplexer 1 Element CMOS 3-ST 8 Input 16-Pin SOIC Tube
DATA SELECTOR/MULTIPLEXER WITH 3-STATE OUTPUTS Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Logic IC Operating temperature: -40...+85 °C Series: SN74HC251 Function: 8-Input / 3-State / MUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC
IC, DATA SELECTORS/MUX, 74HC251; Famille Logique/ Numéro de base: 74HC251; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 2V; Tension,
Ic, Data Selectors/Mux, 74Hc251; Logic Family/Base Number:74Hc251; Logic Type:Data Selector/Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC251D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC251D .
  • SN74HC251D.