Texas Instruments SN74HC151D

Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC151D.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN74HC151D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
431,319
753,177
753,177
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC151D.

Related Parts

Texas InstrumentsSN74HC251DR
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC251D
Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
8:1 Analog Multiplexer/Demultiplexer IC, Single, 190 ohm, 2V to 6V, SOIC-16
Texas InstrumentsSN74HC4851DR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
MC74HC4051ADG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC151D provided by its distributors.

Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Single-Phase 1-Ch 63ns 1-8 Ch 2V-6V 7.8mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
Logic IC Operating temperature: -40...+85 °C Series: SN74HC151 Function: 8-Bit / MUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC
LOGIC, 8-TO-1 DATA SEL/MUX, 16SOIC; Logic Family / Base Number: 74HC151; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: 74HC; Logic IC Base Number: 74151; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74151; Logic IC Base Number: 74151; Logic IC Function: 8-to-1 Line Data Selector / Multiplexer; Operating Temperature Range: -40°C to +85°C; Ratio: 8: 1; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC151D .
  • SN74HC151D..