onsemi MC74AC646DWG

74AC Series 2 to 6 V Octal Transceiver/Register w/ 3-State Output - SOIC-24
$ 2.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC646DWG.

IHS

Datasheet11 pages20 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74AC646DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.266
$ 1.04
$ 1.04
Stock
178,429
445,089
445,089
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74AC646SC
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Texas InstrumentsCD74ACT651M96
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVC861ADWR
10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74AC646DWG provided by its distributors.

74AC Series 2 to 6 V Octal Transceiver/Register w/ 3-State Output - SOIC-24
Octal Bus Transceiver Register with 3-State Outputs (Non-inverting)
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
74AC646 Tube 2006 SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA logic buffer 24mA 24mA 18.5ns 2.65mm 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd