Texas Instruments SN74LVC2952ANSR

Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85
$ 0.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2952ANSR.

Texas Instruments

Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2952ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LVC2952ANSR provided by its distributors.

Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85
LVC/LCX/Z SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC TXRX NON-INVERT 3.6V 24SO / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO
ROHS3Compliant Lead Free POSITIVE EDGE BIDIRECTIONAL Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 2mm 8.8ns
Bus XCVR Single 8-CH 3-ST 24-Pin SOP T/R
IC TRANSCVR NON-INVERT 3.6V 24SO
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:24-SOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.