Texas Instruments SN74LVC861ADWR

10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85
$ 1.508

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC861ADWR.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC861ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 1.638
Stock
224,831
280,303
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
10
10
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
6.8 ns
6.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85
Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74ACT651M96
Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74LVC861ADWR provided by its distributors.

10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 3.6V 24SOIC / Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
LVC/LCX/Z SERIES 10-BIT TRANSCEIVER TRUE OUTPUT PDSO24
Bus XCVR Single 10-CH 3-ST 24-Pin SOIC T/R
IC TXRX NON-INVERT 3.6V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.