onsemi MC74AC646DWR2G

MC74AC646DWR2G, Bus Transceiver/register, 8-BIT 3-STATE, 2 to 6V, 24-PIN SOIC
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC646DWR2G.

IHS

Datasheet11 pages4 years ago

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74AC646DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 2.266
$ 2.266
Stock
445,089
178,429
178,429
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi74AC646SC
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST Automotive 24-Pin SOIC W T/R / IC TXRX/REGISTER 3ST 8BIT 24SOIC
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74AC646DWR2G provided by its distributors.

MC74AC646DWR2G, BUS TRANSCEIVER/REGISTER,8-BIT 3-STATE,2 TO 6V,24-PIN SOIC
Octal Bus Transceiver Register with 3-State Outputs (Non-inverting)
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
74AC646 Tape & Reel (TR) 2006 SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA logic driver 24mA 24mA 18.5ns 2.36mm 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd