Texas Instruments CD74ACT651M96

Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
$ 3.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT651M96.

Texas Instruments

Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT651M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Octal Bus Transceiver/Register with 3-State Outputs (Non-inverting)
MC74ACT Series 5 V SMT Octal Transceiver/Register with 3-State Output - SOIC-24
Ic, bus Transceiver, single,8-Bit, act-Cmos, sop,24Pin, plastic |Onsemi MC74ACT652DWR2G
Texas InstrumentsSN74LS623DWR
ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Non-Inverting 0C~70C TA 45pF 5V 2.65mm
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT651M96 provided by its distributors.

Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
ROHS3Compliant POSITIVE EDGE BIDIRECTIONAL DUAL Logic Transceiver, Inverting -55C~125C TA 5V 400mW 2.65mm
IC BUS TXRX/REGISTER 8BIT 24SOIC
The RCA CD54/74AC651 and CD54/74AC652 and the CD54/74ACT651 and CD54/74ACT652 3-state, octal-bus transceiver/registers use the RCA ADVANCED CMOS technology. The CD54/74AC651 and CD54/74ACT651 have inverting outputs. The CD54/74AC562 and CD54/74ACT652 have non-inverting outputs. These devices consist of bus tranceiver circuits, D-type flip-flops, and control circuitry arranged for multiplexed transmission of data directly from the data bus or from the internal storage registers. Output Enables OEAB and OE\BA are provided to control the transceiver functions. SAB and SBA control pins are provided to select whether real-time or stored data is transferred. The circuitry used for select control will eliminate the typical decoding glitch that occurs in a multiplexer during the transition between stored and real-time data. A LOW input level selects real-time data, and a HIGH selects stored data. The following examples demonstrate the four fundamental bus-management functions that can be performed with the octal-bus transceivers and registers. Data on the A or B data bus, or both, can be stored in the internal D flip-flops by low-to-high transitions at the appropriate clock pins (CAB or CBA) regardless of the select or enable control pins. When SAB and SBA are in the real-time transfer mode, it is also possible to store data without using the internal D-type flip-flops by simultaneously enabling OEAB and OE\BA. In this configuration, each output reinforces its input. Thus, when all other data sources to the two sets of bus lines are a high impedance, each set of bus lines will remain at its last state. The CD74AC/ACT651 and CD74AC/ACT652 are supplied in 24-lead dual-in-line narrow-body plastic packages (EN suffix) and in 24-lead dual-in-line small-outline plastic packages (M suffix). Both package ty0es are operable over the following temperature ranges. Commerical (0 to 70C); industrial (-40 to +85C); and Extended Industrial/Military (-55 to +125C). The CD54AC/ACT651 and CD54AC/ACT652, available in chip form (H suffix), are operable over the -55 to +125C temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.