onsemi 74AC646SC

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC646SC.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74AC646SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.98
Stock
185,575
533,398
533,398
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74AC646SC provided by its distributors.

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W Rail
IC TRANSCVR NON-INVERT 6V 24SOIC
IC TXRX/REGISTER 3ST 8BIT 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd