onsemi 74AC648SCX

Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
$ 30.93
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC648SCX.

IHS

Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC648SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74AC646SC
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SOIC
Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVC861ADWR
10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74AC648SCX provided by its distributors.

Registered Bus Transceiver, AC Series, 1-Func, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R
IC TRANSCVR NON-INVERT 6V 24SOIC
IC TXRX/REGISTER 3ST 8BIT 24SOIC
8mA Antiphase Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA SOP-24 SMD mount,glue mount 15.4mm*7.5mm*2.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd