onsemi MC10EP11DR2

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N T/R
$ 2.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP11DR2.

IHS

Datasheet12 pages16 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.183
$ 5.97
$ 5.97
Stock
233,283
420,025
420,025
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Renesas551MILFT
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas502MILF
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas502MLFT
Clock Generator 2MHz to 50MHz Input 190MHz Output 8-Pin SOIC N T/R
Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R
ECL 1:2 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8

Descriptions

Descriptions of onsemi MC10EP11DR2 provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 10EP Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 0.12ns -3.0/-5.5/3.3V 3.9mm
IC BUFFER FANOUT 1:2 DIFF 8-SOIC
IC CLOCK BUFFER 1:2 3GHZ 8-SOIC
Amplifiers- Audio 3.3V/5V 1:2 Diff No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
MC10EP11DR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd