Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP11DR2G

MC10EP11: Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 3.3 V / 5.0 V, SOIC8
$ 6.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP11DR2G.

IHS

Datasheet13 pages5 years ago

Master Electronics

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+51.56%

CAD Models

Download onsemi MC10EP11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.448
$ 5.153
$ 5.153
Stock
467,644
835,367
835,367
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
MicrochipSY10EP11UZG
2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC

Descriptions

Descriptions of onsemi MC10EP11DR2G provided by its distributors.

MC10EP11:Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Low Skew Clock Driver, 10EP Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Fanout Buffer, 3Ghz, -40 To 85Deg C; |Onsemi MC10EP11DR2G
Amplifiers- Audio 3.3V/5V 1:2 Diff Fanout Buffer
NECL MODE: VCC=0WITH VEE = -3.0V TO -5.5V ECL PECL MC10EP11 8-SOIC (0.154 3.90mm Width) clock driver 3.9mm -3.0/-5.5/3.3V 0.32ns 3GHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd