onsemi NB3N511DR2G

Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N511DR2G.

IHS

Datasheet8 pages7 years ago

HQonline

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N511DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.975
Stock
190,897
154,426
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Renesas501MLFT
Clock Generator/Frequency Synthesizer /PLL
Renesas511MLFT
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas501MILF
PLL Clock Multiplier Single 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi NB3N511DR2G provided by its distributors.

Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R
PLL Clock Multiplier, 4 MHz - 200 MHz, 3.3 V / 5.0 V
PLL Clock Multiplier Single 8-Pin SOIC N T/R
Pll Clock Multiplier/Reel |Onsemi NB3N511DR2G
Clock Generator, 200MHz, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd