onsemi MC100LVEL11D

Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL11D.

IHS

Datasheet8 pages17 years ago
Datasheet2 pages0 years ago

Augswan

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.328
$ 2.47
$ 2.47
Stock
294,304
271,692
271,692
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Renesas2305-1HDCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC N Tube
Zero Delay PLL Clock Buffer Single 10MHz to 200MHz 8-Pin SOIC N Tube
Renesas2305M-1LF
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Low Skew Clock Driver, 100LVE Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
onsemiMC10EP11D
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC100LVEL11D provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
IC CLOCK BUFFER 1:2 1GHZ 8-SOIC
-3V,3V -3.8V,3.8V 0.405ns 1GHz SOIC-8 5mm*3.9mm*1.5mm
Amplifiers- Audio 3.3V ECL 1:2 Diff No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
MC100LVEL11D, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL11-D