onsemi MC100LVEL11DR2G

ECL 1: 2 Differential Clock/Data Fanout Buffer
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL11DR2G.

IHS

Datasheet10 pages11 years ago

Master Electronics

onsemi

JRH Electronics

iiiC

Inventory History

3 month trend:
-5.46%

CAD Models

Download onsemi MC100LVEL11DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.079
$ 2.57
$ 2.57
Stock
19,332,140
1,856,647
1,856,647
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Low Skew Clock Driver, FCT Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
ECL 1:2 Differential Clock / Data Fanout Buffer
Low Skew,1-to-2,Differential-to-LVCMOS/LVTTL Fanout Buffer
Renesas551MILFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Renesas651MILFT
Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of onsemi MC100LVEL11DR2G provided by its distributors.

ECL 1:2 Differential Clock/Data Fanout Buffer
MC100LVEL11 Series 3 to 3.8 V Surface Mount Differential Fanout Buffer - SOIC-8
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
Clock Buffer, 1Ghz, 3V-3.8V Supply; |Onsemi MC100LVEL11DR2G
Amplifiers- Audio 3.3V ECL 1:2 Diff Fanout Buffer

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd