Renesas 551MILFT

Clock Fanout Buffer (Distribution) IC 1: 4 160MHz 8-SOIC (0.154", 3.90mm Width)
$ 1.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 551MILFT.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
+12.79%

CAD Models

Download Renesas 551MILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.604
$ 1.683
$ 1.683
Stock
498,777
401,669
401,669
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-26
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Low Skew Clock Driver, FCT Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
ECL 1:2 Differential Clock/Data Fanout Buffer
Renesas651MILFT
Clock Fanout Buffer (Distribution) IC 200MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 551MILFT provided by its distributors.

Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R
IDT, 1-4 Clock Buffer, Output> 160MHz
Renesas Clock Buffer, Single Input, 8-Pin
IC CLK BUFFER 1:4 160MHZ 8SOIC
3V~5.5V 160MHz SOP-8 Clock Buffers, Drivers ROHS
IC,CLKBFR,1:4,-40 TO 85C,8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551MILFT????????????