Renesas 502MILF

IC CLOCK GENERATOR 8SOIC / Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 502MILF.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 502MILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.835
$ 3.835
Stock
57,644
221,311
221,311
Authorized Distributors
0
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
140 MHz
50 MHz
50 MHz
Number of Outputs
2
2
2
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas502MLFT
Clock Generator 2MHz to 50MHz Input 190MHz Output 8-Pin SOIC N T/R
Renesas502MLF
Clock Generator IC 190MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas501MILF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas 502MILF provided by its distributors.

IC CLOCK GENERATOR 8SOIC / Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Generator/Frequency Synthesizer /PLL
SOIC-8 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Clock Multiplier Single 8-Pin SOIC N Tube
CLOCK MULTIPLIER, 190MHZ, -40 TO 85DEG C; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M