onsemi MC10EL89D

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
$ 1.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL89D.

IHS

Datasheet8 pages16 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.733
$ 5.651
$ 5.651
Stock
128,543
139,087
139,087
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsSN65ELT22DR
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT20DR
5-V TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT21DR
Mixed Signal 4.5ns@ 4.2Vto5.7V TTL 1 1 4.2V 5.7V PECL 400Mbps SOIC-8 , 1.5mm
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of onsemi MC10EL89D provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
IC, ECL 100, SMD, 10EL89, SOIC8, 5V;
Line Driver, 1 Func, 2 Driver, ECL, PDSO8
IC DRIVER COAX CBL ECL 5V 8SOIC
Driver SOP-8 Ethernet ICs ROHS
Differential Line Driver Logic IC; Logic Type:Driver; Package/Case:8-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10EL89D
  • MC10 EL89D
  • MC10EL89-D