What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EL89DG

EAR99 MC10EL89 Tube GENERAL PURPOSE interface transceiver 4.19V 23mA 1.75mm 490ps
$ 5.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL89DG.

Master Electronics

Datasheet6 pages10 years ago

IHS

onsemi

Upverter

HQonline

Inventory History

3 month trend:
-99.53%

CAD Models

Download onsemi MC10EL89DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.368
$ 10.9
$ 10.9
Stock
104,733
186,064
186,064
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN65ELT21D
5-V PECL to TTL translator 8-SOIC -40 to 85
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps

Descriptions

Descriptions of onsemi MC10EL89DG provided by its distributors.

EAR99 MC10EL89 Tube GENERAL PURPOSE interface transceiver 4.19V 23mA 1.75mm 490ps
MC10EL89 Series 5.7 V 1.5 GHz Surface Mount ECL Coaxial Cable Driver - SOIC-8
onsemiCoaxial Cable Driver Chip, 8Pin, surface mount installation, SOICencapsulation
IC, ECL 100, SMD, 10EL89, SOIC8, 5V; Device Type: Coaxial Cable Driver; IC Interface Type: -; No. of Drivers: 1Drivers; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating
Coaxial Cable Driver, 375Ps, Soic-8; Tipo De Dispositivo:Controlador De Cable; Tipo De Interfaz Ic:-; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Tipo De Controlador:Soic; Núm. De Contactos:8 |Onsemi MC10EL89DG
The MC10EL/100EL89 is a differential fanout gate specifically designed to drive coaxial cables. The device is especially useful in Digital Video Broadcasting applications; for this application since the system is polarity free each output can be used as an idependent driver. The driver boasts a gain of approximately 40 and produces output swings twice as large as a standard ECL output. When driving a coaxial cable proper termination is required at both ends of the line to minimize signal loss. The 1.6V output swings allow for termination at both ends of the cable while maintaining the required 800mV swing at the receiving end of the cable. Because of the larger output swings the device cannot be terminated into the standard -2.0V. All of the DC parameters are tested with a 50 O to -3.0V load. The driver accepts a standard differential ECL input and can run off of the Digital Video Broadcast standard -5.0V supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd