Texas Instruments SN65ELT20DR

5-V TTL to differential PECL translator 8-SOIC -40 to 85
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT20DR.

Texas Instruments

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.66%

CAD Models

Download Texas Instruments SN65ELT20DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.845
$ 2.546
Stock
411,066
389,404
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
1.25 ns
1.25 ns
Data Rate
860 Mbps
860 Mbps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65ELT22DR
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT22D
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT21DR
5-V PECL to TTL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65ELT20DR provided by its distributors.

5-V TTL to differential PECL translator 8-SOIC -40 to 85
Mixed Signal 1.25ns Differential PECL 1 1 4.2V 5.7V TTL 860Mbps Unidirectional SOIC-8 SMD mount,glue mount 1.5mm(height)
IC TRANSLTR UNIDIRECTIONAL 8SOIC
XLATOR TTL-DIFF PECL 5V 8-SOIC
IC OPAMP GP 5.1MHZ RRO 14TSSOP
SN65ELT20 5V TTL TO DIFFERENTIAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.