Texas Instruments SN65ELT21DR

5-V PECL to TTL translator 8-SOIC -40 to 85
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT21DR.

HQonline

Datasheet12 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.61%

CAD Models

Download Texas Instruments SN65ELT21DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 2.389
Stock
388,980
230,642
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
4.5 ns
4.5 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65ELT22D
5-V dual TTL to differential PECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EL11D
4.2V 5.7V 0.3ns@ 5V 3.5GHz SOIC-8 SMD mount 3.9mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN65ELT21DR provided by its distributors.

5-V PECL to TTL translator 8-SOIC -40 to 85
65ELT SERIES LOW SKEW CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
IC XLATOR TTL-DIFF PECL 5V 8SOIC
Mixed Signal 4.5ns@ 4.2Vto5.7V Non-inverting TTL 1 1 4.2V 5.7V PECL 400Mbps Unidirectional SOIC-8 SMD mount,glue mount 1.5mm(height)
SN65ELT21 5V PECL TO TTL TRANSLA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.