onsemi MC100EP445FAG

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
$ 21.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP445FAG.

onsemi

Datasheet17 pages5 years ago

Master Electronics

IHS

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP445FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.21
$ 7.942
$ 7.942
Stock
203,592
188,460
188,460
Authorized Distributors
6
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.795 ns
1.795 ns
1.795 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsTDA8029HL/C207,151
Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207,151
Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2046BVF
TEXAS INSTRUMENTS TUSB2046BVFUSB Interface, Hub, USB 1.1, 3 V, 3.6 V, LQFP, 32 Pins
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118

Descriptions

Descriptions of onsemi MC100EP445FAG provided by its distributors.

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
Serial to Parallel Converter, 3.3 V / 5 V, 8-bit ECL
IC INTERFACE SPECIALIZED 32LQFP / Data Management Interface 32-LQFP (7x7)
ON SEMICONDUCTOR MC100EP445FAG IC, ECL SERIAL/PARALLEL CONV 5.5V LQFP32
Logic- Serial/Parallel Converters 3.3V/5V ECL 8-Bit Serial to Parallel
Serial/Parallel Converter -40¡ãC to 85¡ãC 32-Pin LQFP Tray
IC CONV 8BIT SER/PAR ECL 32LQFP
SERIAL IN PARALLEL OUT, 100E SER
IC, ECL SERIAL/PARALLEL CONV 5.5V LQFP32; IC, ECL SERIAL/PARALLEL CONV 5.5V LQFP32; Signal Input Type:ECL; Output Level Type:ECL; Supply Voltage Range:± 3V to ± 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:LQFP; No. of Pins:32; Data Rate Max:5Gbps
Ecl Serial/Parallel Converter 5.5V Lqfp32; Tipo De Dispositivo:-; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Tipo De Controlador:Lqfp; Núm. De Contactos:32 |Onsemi MC100EP445FAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd