NXP Semiconductors TDA8029HL/C207,151

Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207, 151
$ 3.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8029HL/C207,151.

IHS

Datasheet60 pages14 years ago

NXP Semiconductors

Farnell

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-04-30
LTD Date2021-04-30

Related Parts

NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
TEXAS INSTRUMENTS TUSB2046BVFUSB Interface, Hub, USB 1.1, 3 V, 3.6 V, LQFP, 32 Pins
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors TDA8029HL/C207,151 provided by its distributors.

Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207,151
IC INTERFACE SPECIALIZED 32LQFP / Smart Card Interface 32-LQFP (7x7)
Smart Card Interface 20MHz 3.3V/5V 500mW Tray 32-Pin LQFP
Low Power Single Card Reader 32-Pin LQFP Tray
Microcontrollers (MCU/MPU/SOC) ROHS
I/O Controller Interface IC IOCTRL 5V 0.25A 0.5W
MICROCONTROLLER, 8 BIT, 8051 CPU
Microprocessor Circuit, PQFP32
SMART CARD INTERFACE, 6V, LQFP-32; IC Interface Type: Serial; Interface Applications: Portable Card Reader, General Purpose Card Reader, EMV Compliant Card Reader; Supply Voltage Min: 2.7V; Supply Voltage Max: 6V; Interface

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8029HL/C207151
  • TDA8029HLC207151