Texas Instruments TUSB2046BVF

4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2046BVF.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet24 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

Farnell

HQonline

Newark

Inventory History

3 month trend:
-15.70%

CAD Models

Download Texas Instruments TUSB2046BVF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.705
$ 2.44
$ 2.44
Stock
314,916
715,782
715,782
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
Texas InstrumentsTUSB2036VFRG4
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TUSB2046BVF provided by its distributors.

4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
4-PORT HUB FOR THE UNIVERSAL SERIAL BUS USB Bus Controller, CMOS, PQFP32
Low Speed/Full Speed USB Hub Controller 3.3V Tray 32-Pin LQFP
IC, USB HUB, 4 PORT, 32LQFP; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 32Pins; Data Rate: 12Mbps; No. of Ports: 4 Port; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); No. of Ports: 4Ports; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device; USB Type: Hub

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2046BVF .
  • TUSB2046BVF.
  • TUSB2046BVF?@