Texas Instruments TUSB3410VF

Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410VF.

Texas Instruments

Datasheet98 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages15 years ago
Datasheet3 pages21 years ago
Technical Drawing2 pages26 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-93.93%

CAD Models

Download Texas Instruments TUSB3410VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 6.03
$ 6.03
Stock
388,784
409,136
409,136
Authorized Distributors
1
0
0
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
UART, USB
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
3
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VFR
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments TUSB3410VF provided by its distributors.

Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
UART, I2C and IrDA serial port to USB bridge 32-LQFP 0 to 70
USB TO SERIAL PORT CONTROLLER USB Bus Controller, CMOS, PQFP32
IC, CONTROLLER, SMD; Type de pont: USB à Port série; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: LQFP; Nombre de broches: 32Broche(s); Température d'utilisation min: 0°C; Tem
Ic, Controller, Smd; Bridge Type:Usb To Serial Port; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Lqfp; No. Of Pins:32Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB3410VF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB3410VF .