Analog Devices MAX3420EECJ+

Maxim Integrated Products MAX3420EECJ+ IC, Usb P/h Controller, Spi, 32LQFP
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3420EECJ+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-24.59%

CAD Models

Download Analog Devices MAX3420EECJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3420EECJ+.

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Tape & Reel (TR) 2006 UART USB 2.0 interface controller 2.97V~3.63V 1.4mm 25mA 12Mbps
IC USB HOST CTRL 32-LQFP / USB Controller USB 2.0 UART Interface 32-LQFP (7x7)

Descriptions

Descriptions of Analog Devices MAX3420EECJ+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
USB Peripheral Controller with SPI Interface
Controller SPI LQFP-32(7x7) USB ICs ROHS
MAX3420 Tray EAR99 2005 interface controller 3V~3.6V 1.45mm 15mA 12Mbps
USB Bus Controller, BICMOS, PQFP32
Add USB Functionality with a Single IC
Ciiva
Ic, Usb P/H Controller, Spi, 32Lqfp; Usb Ic Type:Usb Peripheral Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Lqfp; No. Of Pins:32Pins; Data Rate:12Mbps; No. Of Ports:2Ports Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3420EECJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3420EECJ+.