onsemi MC100EP445FA

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
$ 7.942
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP445FA.

IHS

Datasheet19 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.942
$ 21.21
$ 21.21
Stock
188,583
187,352
187,352
Authorized Distributors
3
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.795 ns
1.795 ns
1.795 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC14L020CIVY/NOPB
14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75

Descriptions

Descriptions of onsemi MC100EP445FA provided by its distributors.

Serial In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQFP32
Logic- Serial/Parallel Converters 3.3V/5V ECL 8-Bit No-Cancel/No-Return
IC CONV 8BIT SER/PAR ECL 32LQFP / Interface 32-LQFP (7x7)
Serial/Parallel Converter -40C 85C 32-Pin LQFP Tray
PARALEL-SERIAL CONV, -40 TO 85DEG C/LQFP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd