Texas Instruments TUSB3410IVF

UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410IVF.

Farnell

Datasheet98 pages12 years ago
Datasheet98 pages12 years ago
Datasheet98 pages14 years ago

Texas Instruments

Mouser

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TUSB3410IVF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 5.67
$ 5.67
Stock
384,155
372,562
372,562
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
-
UART, USB
UART, USB
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
3
3
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB2046BVF
4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
Full Speed USB Android Host IC USB 1.1/USB 2.0 3.3V T/R 32-Pin LQFP

Descriptions

Descriptions of Texas Instruments TUSB3410IVF provided by its distributors.

UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
USB TO SERIAL PORT CONTROLLER USB Bus Controller, CMOS, PQFP32
Controller, Serial-To-Usb, 32Lqfp; Bridge Type:Usb To Serial Port; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Lqfp; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB3410IVF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB3410IVF .
  • TUSB3410IVF.