onsemi MC100EP196FAG

MC100EP196 Series 1.2 GHz 3.6 V ECL Programmable Delay Chip with FTUNE-LQFP-32
$ 9.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP196FAG.

IHS

Datasheet18 pages11 years ago

Newark

Electro Sonic

onsemi

HQonline

Inventory History

3 month trend:
-2.33%

CAD Models

Download onsemi MC100EP196FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.211
$ 4.826
Stock
130,961
131,892
Authorized Distributors
6
2
Propagation Delay
12.2 ns
12.2 ns
Number of Taps
1023
1023
Turn-On Delay Time
-
-
Frequency
1.2 GHz
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFP
QFP
Number of Pins
32
32

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2046BVF
TEXAS INSTRUMENTS TUSB2046BVFUSB Interface, Hub, USB 1.1, 3 V, 3.6 V, LQFP, 32 Pins
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
Analog DevicesADM1168ASTZ
Super Sequencer and Monitor with Nonvolatile Fault Recording | IC SEQUENCER/SUPERVISOR 32LQFP
NXP SemiconductorsTDA8029HL/C207,151
Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207,151

Descriptions

Descriptions of onsemi MC100EP196FAG provided by its distributors.

MC100EP196 Series 1.2 GHz 3.6 V ECL Programmable Delay Chip with FTUNE-LQFP-32
32-LQFP 100EP e3 NECL MODE: VCC=0WITH VEE=-3.0V TO -3.6V delay line IC 7mm 2.36ns 3V 27Weeks
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Frame
IC, DELAY LINE PROGRAMMABLE; No. of Taps:1024; Delay Time per Tap:2.4ns; Total Delay Time:12.4ns; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:32; SVHC:No SVHC (19-Dec-2011); Frequency:1.2GHz; Logic IC Family:100EP; Logic IC Function:Programmable Delay Chip; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
The MC100EP196 is a programmable delay chip (PDC) designed primarily for clock deskewing and timing adjustment. It provides programmably variable delay of a differential ECL input signal. It has similar architecture to the EP195 with the added feature of further tuneability in delay using the FTUNE pin. The FTUNE input takes an analog voltage from VCC to VEE to fine tune the output delay from 0 to 60 ps.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP196FAG.