onsemi MC100EP196FA

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
$ 4.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP196FA.

IHS

Datasheet18 pages15 years ago

Augswan

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.826
$ 9.211
Stock
131,892
130,961
Authorized Distributors
2
6
Propagation Delay
12.2 ns
12.2 ns
Number of Taps
1023
1023
Turn-On Delay Time
-
-
Frequency
-
1.2 GHz
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFP
QFP
Number of Pins
32
32

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Low Skew Clock Driver, 87946 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Renesas83947AYILN
Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32

Descriptions

Descriptions of onsemi MC100EP196FA provided by its distributors.

Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray
Skew Management ICs 3.3V/5V ECL No-Cancel/No-Return
IC PROGRAM DELAY 3.3V ECL 32LQFP
Delay Lines / Timing Elements 3.3V/5V ECL
ACTIVE DELAY LINE, PROGRAMMABLE
MC100EP196FA, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd