onsemi LM2931AT-5.0G

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Regulator - TO-220
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931AT-5.0G.

IHS

Datasheet27 pages4 years ago

HQonline

onsemi

Newark

TME

Inventory History

3 month trend:
-9.33%

CAD Models

Download onsemi LM2931AT-5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.688
$ 0.688
Stock
349,712
164,730
164,730
Authorized Distributors
6
4
4
Min Input Voltage
6 V
26 V
26 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator- TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
onsemiMC7812CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
Texas InstrumentsLM2931T-5.0
55dB(120Hz) 1mA Fixed 100mA 1 5V 5V 26V 300mV@ 100mA 50mV 30mV TO-220-3 10.16mm*8.89mm

Descriptions

Descriptions of onsemi LM2931AT-5.0G provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Regulator - TO-220
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
ON SEMICONDUCTOR - LM2931AT-5.0G - IC, V REG LDO +5.0V, 2931, TO-220-3
LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM3
LM2931A Tube Through Hole Over Current Over Temperature voltage regulator linear 600mV 9.28mm 100mA -40C~125C
LDO Voltage Regulators 5V 100mA w/Load Dump
IC REG LINEAR 5V 100MA TO220AB
Low voltage differential Regulator (LDO)
onsemi LDO, 5 V, 100mA, , T0-220, , 3
芯片, 稳压器 低压差 +5.0V;
IC, V REG LDO +5.0V, 2931, TO-220-3; Output Type: Fixed; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA;
Output Type:Fixed; Input Voltage Min:14V; Input Voltage Max:40V; Output Voltage Min:-; Output Voltage Max:-; IC Case / Package:TO-220; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931AT-5.0G.
  • LM2931AT5.0G